• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall H20WL Speaker wall mount Rotatable, Swivelling Distance to wall (max.): 615 mm White 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall H20WL Speaker wall mount

  • For screen sizes 25 - 53 cm (10" - 21")
  • Load up to 35 kg
  • Wide range of uses
  • The wall distance and angle are adjustable
  • Easy to install and operate

Technical specifications

  • Screen inclination: +/- 10°
  • Double hinged arm: Lateral rotation 180°
  • Stand space 370x300 mm
  • Distance from wall: 615 mm
  • With 6 bits. Installation instructions and mounting material
Product type

Speaker wall mount

Holder type

Rotatable

Swivelling

Rotatable

Yes

Tilt range (top)

0°

Tilt range (bottom)

0°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (max.)

615 mm

Max. load capacity

35 kg

Factory colour

White

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903060 My Wall H20WL Speaker wall mount Rotatable, Swivelling Distance to wall (max.): 615 mm White 1 pc(s)

Description


The H 20 series offers you a flexible solution for the installation at the wall.
Classically as TV mounting bracket or alternatively for laptops / laptops or speakers. The swivel arm makes it possible to set the ideal wall distance and angle. So you can use your devices comfortably.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)