• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS40WL Speaker wall mount Rotatable, Tiltable White 2 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HS40WL Speaker wall mount

  • Load: 3 kg, contents: 2 pieces, can be tilted and rotated, White

Technical specifications

Product type

Speaker wall mount

Holder type

Rotatable

Tiltable

Tilt range (top)

0°

Tilt range (bottom)

-18°

Factory colour

White

Width

112 mm

Height

80 mm

Depth

191 mm

Weight

1 kg

Content

2 pc(s)

Dim

(W x H x D) 112 x 80 x 191 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015980 My Wall HS40WL Speaker wall mount Rotatable, Tiltable White 2 pc(s)

Warranty Terms

Warranty Terms 3015980 My Wall HS40WL Speaker wall mount Rotatable, Tiltable White 2 pc(s)

Description

Maximum sound and clean look With our wall holders for the Sonos® Era 100you can get the perfect sound into your living room without giving away space.The integrated cable management keeps all connections together properly. The stable holders can be adjusted individually, in order to center the sound perfectly on your favorite place.

✦ EASY TO ALIGN – tilts up to 18° and swivels 90° for easy finding of the sweet spot
✦ CLEAN LOOK - Space-saving wall mounting and proper cable management
✦ EASY MOUNTING – screw only the wall bracket, place the box in the holder and simply hang it in place

Technical details:
- Tilt: 0° ~ - 18°
- Side rotation: 90°
- Loudspeaker connection: M5
- With cable management
- Including mounting hardware and installation instructions

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)