• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS36L Speaker stand Height-adjustable Black 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HS36L Speaker stand

  • Large, stable base for maximum safety
  • Precisely adjustable for optimum sound pleasure
  • Ideal for tables, shelves and compact setups
  • Vibration-absorbing foam rubber coating protects and stabilizes
  • Perfectly suitable for heavy speakers up to 30 kg

Technical specifications

Product type

Speaker stand

Holder type

Height-adjustable

Rotatable

Yes

Max. load capacity

30 kg

Factory colour

Black

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729105 My Wall HS36L Speaker stand Height-adjustable Black 2 pc(s)

Warranty Terms

Warranty Terms 3729105 My Wall HS36L Speaker stand Height-adjustable Black 2 pc(s)

Description

These speaker stands are height adjustable for maximum stability and flexibility in your audio setup and can thus be optimally adjusted.

Thanks to the large utility space of 30 x 23 cm with vibration-absorbing foam rubber coating even heavy loudspeakers are safe and non-slip - Ideal for use on tables or in shelves. The stands can be aligned precisely so that you can align your speakers optimally for the listening area.

Its robust construction and a load capacity of up to 30 kg per stand make it the perfect choice for music lovers and professionals alike. The variable height adjustment (31 - 39 cm), the rotating and inclinable parking space for the loudspeakers, as well as the integrated cable management make this loudspeaker stand a functional and aesthetic highlight in each setup. Whether studio, living room or home cinema - with these speaker stands you can get the best out of your sound.

This text is machine translated.

Scope of delivery

  • Mount
  • Installation manual
  • Fasteners

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)