• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HZ 30 L Soundbar mounting brackets Rigid Black 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.99 / piece)
€ 11.99
-33 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HZ 30 L Soundbar mounting brackets

  • Adjustable bracket for Soundbars and speaker boxesCompatible with sound bars from 8.9 - 15.5 cm depthSimple installation - simply screw to the wallSoft, non-slip EVA pads protect the soundbar from scratches and at the same time prevent vibrations during useIncluding mounting material and installation instructions

Technical specifications

Product type

Soundbar mounting brackets

Holder type

Rigid

Rotatable

No

Max. load capacity

15 kg

Factory colour

Black

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573201 My Wall HZ 30 L Soundbar mounting brackets Rigid Black 2 pc(s)

Description

Conjures up your soundbar on any wall. The adjustable soundbar holder HZ 30 L offers the option of mounting the soundbar on the wall, under or over a TV. The adjustable depth offers a large compatibility, for most sound bars of all brands. The locking button under the bracket ensures effortless and quick depth adjustment. The wall bracket can also be used universally for small loudspeakers.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)