• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-SBM-300 Speaker wall mount Floor-wall Distance to wall (max.): 142 mm Black 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

198 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-SBM-300 Speaker wall mount

  • Extend-Out Design: Keeps upward-firing speakers unobstructed for full Dolby Atmos immersion
  • Smooth Swivel & Positioning: Easily adjusts for the optimal listening experience
  • Universal Compatibility: Supports most popular devices
  • Integrated Cable Management: Keeps your setup clean and organized
  • Compact Packaging: Reduced shipping and storage costs, ideal for e-commerce
  • Material: Steel, Plastic

Technical specifications

Product type

Speaker wall mount

Holder type

Floor-wall

Swivel range (left)

8°

Swivel range (right)

-8°

Distance to wall (min.)

32 mm

Distance to wall (max.)

142 mm

Max. load capacity

10 kg

Factory colour

Black

Width

324 mm

Height

77 mm

Depth

142 mm

Weight

0.84 kg

Content

1 pc(s)

Dim

(W x H x D) 324 x 77 x 142 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773317 SpeaKa Professional SP-SBM-300 Speaker wall mount Floor-wall Distance to wall (max.): 142 mm Black 1 pc(s)

Description

The SP-SBM-300 speaker and soundbar wall bracket offers a mounting solution for bars, which unites flexible adjustment possibilities and universal compatibility. Developed for first-class audio performance, the SP-SBM-300 speaker and soundbar wall bracket has a unique pull-out structure, which prevents your sound bar from being covered by the television. This ensures that the free-lying, upward-radiating loudspeakers (like Dolby Atmos-systems) deliver an immersive, distortion-free sound.

Moreover, the adjustable swivel angle enables users to enjoy the sound in a more precise alignment. The additional mounting parts for the floor fixing make this model compatible with sound bars that have a mounting holes on the rear or the lower side.

This text is machine translated.

Features

  • Weight Capacity: 10 kg
  • Speaker and Soundbar Hole Dimensions: M4, M5, M6
  • Swivel Range: +8° to -8°

Scope of delivery

  • Speaker and Soundbar wall mount

Hints

Soundbar

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)