• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS47L Speaker wall mount Rotatable Black 2 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Pair available
14-day return policy included

Highlights & Details

My Wall HS47L Speaker wall mount

  • For Sonos ERA 100 & ERA 300 loudspeaker

Technical specifications

Product type

Speaker wall mount

Holder type

Rotatable

Rotatable

Yes

Tilt range (top)

30°

Tilt range (bottom)

30°

Swivel range (left)

60°

Swivel range (right)

60°

Max. load capacity

5 kg

Factory colour

Black

Width

80 mm

Height

96 mm

Depth

184 mm

Content

2 pc(s)

Dim

(W x H x D) 80 x 96 x 184 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3324786 My Wall HS47L Speaker wall mount Rotatable Black 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3324786 My Wall HS47L Speaker wall mount Rotatable Black 2 pc(s)

Warranty Terms

Warranty Terms 3324786 My Wall HS47L Speaker wall mount Rotatable Black 2 pc(s)

Description

The fully movable wall bracket brings your Sonos speaker quickly and easily to the wall. The universal holder for the models Sonos Era 100 and Era 300 is appropriate with just a few steps and the loudspeakers are ready to use in a very short time.

The simple and simple design of the Sonos holder mixes very well with each living room design and imparts the decor a modern touch.

The speaker wall bracket can be tilted and swiveled laterally. Whether your favorite film or favorite music, the loudspeakers can be perfectly aligned in each room and you enjoy pure stereo sound.

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)