• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HS32-1L Speaker stand Tiltable Black 2 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

My Wall HS32-1L Speaker stand

  • 15° tilt angle, anti-vibration TPR material, 2 table stand in the set

Technical specifications

Product type

Speaker stand

Holder type

Tiltable

Tilt range (top)

15°

Factory colour

Black

Width

157 mm

Height

48 mm

Depth

97 mm

Weight

220 g

Content

2 pc(s)

Dim

(W x H x D) 157 x 48 x 97 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015968 My Wall HS32-1L Speaker stand Tiltable Black 2 pc(s)

Warranty Terms

Warranty Terms 3015968 My Wall HS32-1L Speaker stand Tiltable Black 2 pc(s)

Description

Feel THE SOUND.Experience THE feeling of being in the middle of it Add the finishing touch to your speakers.The speaker stands are tilted at a 15° angle so the sound of the speakers is directed directly to your ears.The stands are made from vibration-absorbing TPR material, which minimizes unwanted vibrations and resonance. Enjoy the maximum sound power of your speakers.

✘ 15° tilt angle ensure a full listening experience
✘ Suitable for most speakers
✘ Perfect for desktop, chest of drawers or sideboard
✘ Anti-vibration TPR material minimizes unwanted resonance
✘ Stable hold of the boxes thanks to a compact footprint    

This text is machine translated.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)