
Number
Highlights & Details
Speaka Professional SP-TVC-600 Wall TV floor stand, height adjustable 94.0 cm (37") - 218.44 cm (86")
- Holder type: Floor stand, Floor-wall, Height-adjustable
- Supports VESA standards : 100x100, 200x100, 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400mm
- Suitable for displays sized (range): 94,0 cm (37") - 218,4 cm (86”)
- Load capacity (max.) 45 kg
- Ultra-slim Wall TV floor stand with storage shelf
- Tool-free tilt adjustment mechanism for effortless positioning
- Adjustable height
- Height-adjustable accessory and device storage
- Quick to assemble, includes sturdy steel base
- Cable management system
Technical specifications
- Product type
TV base
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 218,4 cm (86”)
- Holder type
Floor stand
Floor-wall
Height-adjustable
- Max. load capacity
45 kg
No
100 x 100 mm
100 x 200 mm
200 x 200 mm
200 x 300 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
-10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
900 mm
- Max. distance to floor/ceiling
1310 mm
- Width
680 mm
- Height
1310 mm
- Depth
313 mm
- Factory colour
White/black
- Weight
11.1 kg
- Dim
(W x H x D) 680 x 1310 x 313 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345664 SpeaKa Professional SP-TVS-600 TV base 94,0 cm (37") - 218,4 cm (86”) Floor stand, Floor-wall, Height-adjustable
User & Safety Instructions 3345664 SpeaKa Professional SP-TVS-600 TV base 94,0 cm (37") - 218,4 cm (86”) Floor stand, Floor-wall, Height-adjustable
Description
Thanks to the tool-free inclination adjustment you can easily adjust the viewing angle to your needs and thus enjoy an optimum viewing experience at all times. The height adjustment from 900 to 1100 mm ensures that the screen is always positioned at the perfect height.
Our Wall TV floor stand is not only functional but also extremely practical. With the integrated cable routing system, unaesthetic cables are a thing of the past. The additional rack offers space for DVD players, game consoles or other devices and is also height-adjustable (200 to 910 mm).
The robust steel base offers absolute stability, while the slim design fits seamlessly into every living environment.
Discover the advantages:Suitable for almost all TV sizes: Supports VESA standards from 100x100 to 600x400 mm.
Simple installation: Fast mounting and inclination adjustment without tools.
Order and comfort: Integrated cable management and height-adjustable storage.
Modern design: Ultra-slim stands with robust steel base.
Now secure your Wall TV floor stand and experience television on a new level!
This text is machine translated.
Features
- Compatible screen sizes: 94 cm (37") to 218.44 cm (86")
- Total load (screen): 45 kg
- Max load (metal shelf): 5 kg
- Height adjustable range for TV bracket: 900 to 1100mm
- Height adjustable range for DVD metal shelf: 200 to 910mm
Scope of delivery
- A x Mounting Plate
- B x Upper Column
- C x Lower Column
- D x Base Connector
- E x Mounting Plate Connector
- F x Column Connector
- G x Base
- H x TV Bracket
- I x DVD Shelf
- J x Right Holder
- K x Left Holder
- Lx Column Cover
- M Column Fixing Component
- N 2x Cable Cover
- O x Protective Pad
- P 4x D8 Flat Washer
- Q 5x M5x10 Screw
- R 9x M6x10 Screw
- S 4x M8x10 Screw
- T 4x M8x12 Screw
- U 2x M8x25 Screw
- V xST6.3x55 Screw
- W x Ø10x45 Expansion Anchor Bolt
- X x 4mm Hexagon Key
- Y x 5mm Hexagon Key
- M-A 4x M6*14 Screw
- M-B 4x M8*16 Screw
- M-C 4x M6*30 Screw
- M-D 4x M8*35 Screw
- M-E 4x D8 Flat Washer
- M-F 4x Ø15 x Ø8x5 Spacer
- M-G 4x Ø15 x Ø8x15 Spacer
- Operating instructions
- Safety data sheet













