
Number
Highlights & Details
Wall-socket charger BQ-CC55
- Minus-Delta U shutdownIndividual slot monitoringFor 1 - 4 mignon or micro
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Battery pack charger
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
550 mA
- Charging current (AAA)
275 mA
- Charging current (AA)
550 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Battery voltage based auto switch-off
Battery temperature monitoring
Timer settings
- Charging time for AAs
240 Min.
- Rechargeables included
No
- Width
64 mm
- Height
112 mm
- Depth
68 mm
- Weight
124 g
- Dim
(W x H x D) 64 x 112 x 68 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2613858 Panasonic Smart & Quick BQ-CC55 Battery pack charger NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 2613858 Panasonic Smart & Quick BQ-CC55 Battery pack charger NiMH AAA , AA
Description
This text is machine translated.
Features
- Minus-delta U auto shutdown
- Individual slot monitoring
- Safety-timer
- Over-temperature protection
- Detects incorrectly inserted/faulty batteries
- Charging display 4 LEDs.
- This text is machine translated.
Scope of delivery
- Charger BQ-CC55
- User manual.










