• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-BC-5100 Charger for cylindrical cells NiMH, Li-ion AA , AAA , C, D, 9V PP3

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

430 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VC-BC-5100 Charger for cylindrical cells

  • Charges 1-4 AA/AAA/C/D and 1x 9 V NiMH/Li-ion batteries
  • Negative Delta V cut-off detection for NiMH AA/AAA/C/D
  • CC, CV for Li-ion batteries
  • Safety timer protection

Our service for you

Technical specifications

  • Input: 5 V/DC, 2 A (USB-C® and Micro USB)
  • Charging current (AAA): 1.5 V Li-ion 300 mA; NiMH 300 mA (1-4 pcs)
  • Charging current (AA, C, D): 1.5 V Li-ion 500 mA; NiMH 600 mA (1-4 pcs)
  • Charging current (9 V): 1.5 V Li-ion 35 mA; NiMH 35 mA (1 pc)
  • Li-Ion/Li-Po charging current: 1.5 V Li-ion 500 mA (AA/AAA/C/D), 35 mA (9 V)
  • Average charging time for 9 V/150 mAh batteries: NiMH/1.5 V Li-ion 6 hrs
  • Average charging time for 2 Ah AA batteries: NiMH 4 hrs; 1.5 V Li-ion 2 hrs
  • Suitable for battery size:
  • NiMH/1.5 V Li-ion: AA/AAA/C/D/9 V
Matching rechargeable battery

NiMH

Li-ion

Product type

Charger for cylindrical cells

Suitable for battery size

AA

AAA

C

D

9V PP3

Charging slots

5

AAA

4

AA

4

Size C

4

Size D

4

9 V

1

Operating voltage

5 V / DC

Max. charging current per slot

600 mA

Length

163.5 mm

Width

128 mm

Height

46 mm

Weight

301.2 g

Dim

(L x W x H) 163.5 x 128 x 46 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533188 VOLTCRAFT VC-BC-5100 Charger for cylindrical cells NiMH, Li-ion AA , AAA , C, D, 9V PP3

Warranty Terms

Warranty Terms 3533188 VOLTCRAFT VC-BC-5100 Charger for cylindrical cells NiMH, Li-ion AA , AAA , C, D, 9V PP3

Description

Features

  • 0 V activation technology / Over-voltage protection
  • Bad cell detection / Reverse-polarity protection (mechanical) / Short circuit protection
  • LCD display

Scope of delivery

  • Battery charger
  • 50 cm USB-A to USB-C® cable
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)