• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NL1834 Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3400 mAh 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NiteCore 18650 Li-ion battery 3400 mAh

  • Capacity 3400 mAh
  • With protective circuit
  • Panasonic cell

Technical specifications

Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.8 mm x 70 mm

Voltage

3.7 V

Capacity (mAh, Ah)

3400 mAh

Max. charge voltage

4.2 V

Max. charging current

2000 mA

Terminal voltage

2.8 V

Discharge current (max.)

3 A

Min. temperature

-20 °C

Max. temperature

+55 °C

Height

70 mm

(Ø)

18.8 mm

Weight

55 g

Content

1 pc(s)

Type

NL1834

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1173015 NiteCore NL1834 Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3400 mAh 1 pc(s)

Information

Test Summary Report 1173015 NiteCore NL1834 Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3400 mAh 1 pc(s)

Certificate

Certificate 1173015 NiteCore NL1834 Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3400 mAh 1 pc(s)

Security datasheet

Security datasheet 1173015 NiteCore NL1834 Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3400 mAh 1 pc(s)

Description

With protection circuit against short circuiting, overcharging and deep discharge. Made from a Pansonic cell.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)