• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sanyo 3/UR18650-ZM2 PCBK Non-standard battery (rechargeable) 18650 Cable Li-ion 11.1 V 2420 mAh 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Voltage

11.1 V

Capacity (mAh, Ah)

2420 mAh

Special-purpose battery features

Cable

Max. charge voltage

4.2 V

Min. temperature

-20 °C

Max. temperature

+60 °C

Content

1 pc(s)

Type

3/UR18650-ZM2 PCBK

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 3344010 Sanyo 3/UR18650-ZM2 PCBK Non-standard battery (rechargeable) 18650 Cable Li-ion 11.1 V 2420 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3344010 Sanyo 3/UR18650-ZM2 PCBK Non-standard battery (rechargeable) 18650 Cable Li-ion 11.1 V 2420 mAh 1 pc(s)

Description

The Sanyo UR18650-ZM2 is a high-quality lithium-ion battery of 18650.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)