
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Rechargeable Li-ion battery 3.7 V 5000 mAh
- 3.7 V
- 5000 mAh
Technical specifications
- Size
26650
- Product type
Non-standard battery (rechargeable)
- Technology
Lithium
- Dim
(Ø x H) 26.5 mm x 65.5 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
5000 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.1 V
- Max. charging current
2.5 A
- Terminal voltage
2.75 V
- Discharge current (max.)
15 A
- Continuous discharge
15 A
- Height
65.5 mm
- (Ø)
26.5 mm
- Content
1 pc(s)
- Type
VC-26650
- Rechargeable
Yes
- Integrated surge protection
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3313978 VOLTCRAFT VC-26650 Non-standard battery (rechargeable) 26650 Flat top Lithium 3.7 V 5000 mAh 1 pc(s)
Information
Test Summary Report 3313978 VOLTCRAFT VC-26650 Non-standard battery (rechargeable) 26650 Flat top Lithium 3.7 V 5000 mAh 1 pc(s)
Security datasheet
Security datasheet 3313978 VOLTCRAFT VC-26650 Non-standard battery (rechargeable) 26650 Flat top Lithium 3.7 V 5000 mAh 1 pc(s)
Description
Scope of delivery
- Rechargeable Li-ion battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































