• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Non-standard battery (rechargeable) AA Z solder tab NiMH 1.2 V 2300 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3580 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Endurance Mignon NiMH battery, ZLF

  • Ready to use
  • Minimum self-discharge

Technical specifications

Size

AA

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 14 mm x 50.2 mm

Voltage

1.2 V

Capacity (mAh, Ah)

2300 mAh

Special-purpose battery features

Z solder tab

Min. temperature

-20 °C

Max. temperature

+50 °C

Height

50.2 mm

(Ø)

14 mm

Weight

29 g

Content

1 pc(s)

Type

VC-12714000

Rechargeable

Yes

Integrated surge protection

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2542800 VOLTCRAFT Non-standard battery (rechargeable) AA Z solder tab NiMH 1.2 V 2300 mAh 1 pc(s)

Description

VOLTCRAFT Endurance - your energy provider, which combines the advantages of batteries and rechargeable batteries.
Immediately after purchasing the battery, it is ready for use and need not be charged first . The large capacity and an extremely high current performance ensure long battery times - and that on several occasions! Because in contrast to a disposable battery you can recharge your energy Endurance Conrad about 1000 times. This protects not only the environment but also your wallet. Even longer periods are not an issue in the Endurance, because you can forget about the self-discharge in well-known conventional batteries. Special type with Z-soldering tags and flat positive terminal for the compilation of rechargeable battery packs for cordless phones, models, industrial solutions etc.
And best of all : With your VOLTCRAFT Endurance you get the favourable Conrad pries for which it is usually known.

Features

  • Temperature range -20 to +50 ºC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.27*

More interesting products

(*All information is plus legal VAT)