• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung INR18650 30Q High-current Flat top 18650 Li-ion battery 3.6 V 3000 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Li-Ion Battery 18650

  • Capacity 3000 mAh
  • bare cell
  • Internal resistance 18 mOhm

Technical specifications

  • Charging according to the CC-CV-characteristic curve
  • Internal resistance 18 mOhm
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 65 mm

Voltage

3.6 V

Capacity (mAh, Ah)

3000 mAh

Special-purpose battery features

Flat top

High current loading

Max. charge voltage

4.2 V

Max. charging current

4000 mA

Terminal voltage

2.5 V

Discharge current (max.)

15 A

Height

65 mm

(Ø)

18.5 mm

Weight

47 g

Content

1 pc(s)

Type

INR18650 30Q

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1558875 Samsung INR18650 30Q High-current Flat top 18650 Li-ion battery 3.6 V 3000 mAh

Security datasheet

Security datasheet 1558875 Samsung INR18650 30Q High-current Flat top 18650 Li-ion battery 3.6 V 3000 mAh

Description

Powerful battery for industrial solutions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)