• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung ICR18650-30B Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3000 mAh 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Li-ion battery ICR18650

  • suppressor
  • Capacity 3000 mAh
  • Temperature range -20 to +60 ° C

Technical specifications

  • Charging according to the CC-CV-characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.4 mm x 68 mm

Voltage

3.7 V

Capacity (mAh, Ah)

3000 mAh

Max. charge voltage

4.2 V

Max. charging current

3000 mA

Terminal voltage

2.75 V

Discharge current (max.)

6 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

68 mm

(Ø)

18.4 mm

Weight

48 g

Content

1 pc(s)

Type

ICR18650-30B

Rechargeable

Yes

Integrated surge protection

Yes

Documents & Downloads

Datasheet

Datasheet 1009505 Samsung ICR18650-30B Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3000 mAh 1 pc(s)

Security datasheet

Security datasheet 1009505 Samsung ICR18650-30B Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3000 mAh 1 pc(s)

Description

Powerful and long life to prevent a total discharge with protective or overcharging. In addition, the protection circuit disconnects the battery if the consumer does not require energy.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)