• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Non-standard battery (rechargeable) 18650 Li-ion 3.67 V 3450 mAh 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic Li-ion single cell NCR18650GA 3.6V 3450mAh

  • Nominal voltage 3.67 VCapacity 3450 mAh
  • This text is machine translated.

Technical specifications

  • Charging according to the CC-CV-characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 65.3 mm

Voltage

3.67 V

Capacity (mAh, Ah)

3450 mAh

Max. charge voltage

3.6 V

Max. charging current

1.67 A

Terminal voltage

2.5 V

Discharge current (max.)

8 A

Continuous discharge

10 A

Min. temperature

-10 °C

Max. temperature

80 °C

Height

65.3 mm

(Ø)

18.5 mm

Weight

49.5 g

Content

1 pc(s)

Type

NCR18650GA

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 2729929 Panasonic Non-standard battery (rechargeable) 18650 Li-ion 3.67 V 3450 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2729929 Panasonic Non-standard battery (rechargeable) 18650 Li-ion 3.67 V 3450 mAh 1 pc(s)

Description

Powerful battery for industrial solutions.

Scope of delivery

  • Panasonic Li-ion single cell NCR18650GA 3.6V 3450mAh

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.68€ 13.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)