• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Non-standard battery (rechargeable) 26650 Li-ion 3.7 V 5000 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell Li-ion battery 26650/5000mAh

  • Protection for torches
  • This text is machine translated.

Technical specifications

Size

26650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 26.4 mm x 66 mm

Voltage

3.7 V

Capacity (mAh, Ah)

5000 mAh

Discharge current (max.)

10 A

Continuous discharge

7 A

Height

66 mm

(Ø)

26.4 mm

Weight

100 g

Content

1 pc(s)

Type

150844

Rechargeable

Yes

Integrated surge protection

Yes

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Information

Test Summary Report 3436233 XCell Non-standard battery (rechargeable) 26650 Li-ion 3.7 V 5000 mAh 1 pc(s)

Security datasheet

Security datasheet 3436233 XCell Non-standard battery (rechargeable) 26650 Li-ion 3.7 V 5000 mAh 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)