• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NCR18650BD Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3200 mAh

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic Li-Ion battery NCR18650BD

  • Capacity 3200 mAh
  • Temperature range -20 to +60 °C
  • This text is machine translated.

Technical specifications

  • Charging according to the CC-CV-characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 65.8 mm

Voltage

3.6 V

Capacity (mAh, Ah)

3200 mAh

Special-purpose battery features

Flat top

Max. charge voltage

4.2 V

Max. charging current

0.9 A

Terminal voltage

4.2 V

Discharge current (max.)

10 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

1.85 cm

Height

65.8 mm

Depth

1.85 cm

(Ø)

18.5 mm

Weight

49 g

Content

1 pc(s)

Type

NCR18650BD

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483035 Panasonic NCR18650BD Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3200 mAh

Security datasheet

Security datasheet 2483035 Panasonic NCR18650BD Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3200 mAh

Description

Powerful battery for industrial solutions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.67€ 25.86*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)