• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fey Elektronik NCR-18650BF Non-standard battery (rechargeable) 18650 Plug Li-ion 3.6 V 3350 mAh 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fey 18650 battery with JST

  • High-quality Panasonic battery installed
  • suppressor
  • UL and IEC approval

Technical specifications

  • Cable length: 45 mm.
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(W x H x D) 22 x 69 x 19 mm

Voltage

3.6 V

Capacity (mAh, Ah)

3350 mAh

Special-purpose battery features

Plug

Max. charge voltage

4.2 V

Max. charging current

1650 mA

Terminal voltage

2.4 V

Discharge current (max.)

3 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

22 mm

Height

69 mm

Depth

19 mm

Weight

49 g

Content

1 pc(s)

Type

NCR-18650BF

Rechargeable

Yes

Integrated surge protection

Yes

Documents & Downloads

Datasheet

Datasheet 1463125 Fey Elektronik NCR-18650BF Non-standard battery (rechargeable) 18650 Plug Li-ion 3.6 V 3350 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1463125 Fey Elektronik NCR-18650BF Non-standard battery (rechargeable) 18650 Plug Li-ion 3.6 V 3350 mAh 1 pc(s)

Certificate

Certificate 1463125 Fey Elektronik NCR-18650BF Non-standard battery (rechargeable) 18650 Plug Li-ion 3.6 V 3350 mAh 1 pc(s)

Description

Powerful 18650 Battery with protective and JST.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)