
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
5
6% = € 0.24
€ 3.95
10
8% = € 0.34
€ 3.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
14-day return policy included
Highlights & Details
VOLTCRAFT rechargable battery 18350 Li-ion 3.7 V 1100 mAh
- Li-ion rechargeable battery
- Capacity 1100 mAh
Technical specifications
- Max. charging current: 1C
- Max. discharge current: 3C
- Continuous discharge: 0.2C
- Min. temperature (Charge): 0-45 °C
- Max. temperature (Discharge): -20-60 °C
- Size
18350
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.5 mm x 34.8 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
1100 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.2 V
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
34.8 mm
- (Ø)
18.5 mm
- Weight
23 g
- Content
1 pc(s)
- Type
VC-17666005
- Rechargeable
Yes
- Integrated surge protection
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3533201 VOLTCRAFT Non-standard battery (rechargeable) 18350 Flat top Li-ion 3.7 V 1100 mAh 1 pc(s)
Security datasheet
Security datasheet 3533201 VOLTCRAFT Non-standard battery (rechargeable) 18350 Flat top Li-ion 3.7 V 1100 mAh 1 pc(s)
Description
Scope of delivery
- 18350 Li-ion battery 1100 mAh












