
Number
Highlights & Details
Rechargeable Li-ion battery, 14500, 3.7 V 1000 mAh Flat Top
- 3.7 V
- 1000 mAh
- Raw cell
Technical specifications
- Size
14500
- Product type
Non-standard battery (rechargeable)
- Technology
Lithium
- Dim
(Ø x H) 14.2 mm x 49 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
1000 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.1 V
- Max. charging current
0.5 A
- Terminal voltage
2.75 V
- Discharge current (max.)
3 A
- Continuous discharge
1 A
- Height
49 mm
- (Ø)
14.2 mm
- Weight
20 g
- Content
1 pc(s)
- Type
VC-14500
- Rechargeable
Yes
- Integrated surge protection
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3313977 VOLTCRAFT VC-14500 Non-standard battery (rechargeable) 14500 Flat top Lithium 3.7 V 1000 mAh 1 pc(s)
Information
Test Summary Report 3313977 VOLTCRAFT VC-14500 Non-standard battery (rechargeable) 14500 Flat top Lithium 3.7 V 1000 mAh 1 pc(s)
Security datasheet
Security datasheet 3313977 VOLTCRAFT VC-14500 Non-standard battery (rechargeable) 14500 Flat top Lithium 3.7 V 1000 mAh 1 pc(s)
Description
Features
- rechargeable Li-ion batteries, 14500, 3.7 V
- 1000 mAh
Scope of delivery
- 1x 14500 Battery












