
Number
Highlights & Details
Renata lithium polymer battery ICP501421PS
- Minimal self-discharge
- high efficiency
Technical specifications
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 14.1 x 5.2 x 22.5 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
115 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
115 mA
- Terminal voltage
3 V
- Discharge current (max.)
0.23 A
- Continuous discharge
0.115 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
14.1 mm
- Height
5.2 mm
- Depth
22.5 mm
- Weight
3.1 g
- Content
1 pc(s)
- Type
ICP501421PS
- Rechargeable
Yes
- Integrated surge protection
Yes
Documents & Downloads
Datasheet
Datasheet 252017 Renata ICP501421PS Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 115 mAh 1 pc(s)
Information
Information 252017 Renata ICP501421PS Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 115 mAh 1 pc(s)
Security datasheet
Security datasheet 252017 Renata ICP501421PS Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 115 mAh 1 pc(s)











