
Number
Highlights & Details
Renata lithium polymer battery ICP501022UPM
- Minimal self-discharge
- high efficiency
Technical specifications
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 10 x 5.5 x 24 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
75 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
80 mA
- Terminal voltage
3.7 V
- Discharge current (max.)
0.16 A
- Continuous discharge
0.08 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
5.5 mm
- Depth
24 mm
- Weight
2.6 g
- Content
1 pc(s)
- Type
ICP501022UPM
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 252015 Renata ICP501022UPM Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 75 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 252015 Renata ICP501022UPM Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 75 mAh 1 pc(s)
Information
Information 252015 Renata ICP501022UPM Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 75 mAh 1 pc(s)
Security datasheet
Security datasheet 252015 Renata ICP501022UPM Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 75 mAh 1 pc(s)











