
Number
Highlights & Details
Renata lithium polymer battery ICP651321PA
- Minimal self-discharge
- high efficiency
Technical specifications
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 13 x 6.6 x 23 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
120 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
120 mA
- Terminal voltage
3 V
- Discharge current (max.)
0.24 A
- Continuous discharge
120 mA
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
13 mm
- Height
6.6 mm
- Depth
23 mm
- Weight
3.3 g
- Content
1 pc(s)
- Type
ICP651321PA
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 252018 Renata ICP651321PA Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 120 mAh 1 pc(s)
Information
Information 252018 Renata ICP651321PA Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 120 mAh 1 pc(s)
Security datasheet
Security datasheet 252018 Renata ICP651321PA Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 120 mAh 1 pc(s)











