• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NCR18650B ZLF Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.7 V 3400 mAh 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic 18650 Li-ion battery MD 12210 ZLF

  • Capacity 3400 mAh
  • With Z soldering tag
  • Temperature range -20 to +60 ºC
  • This text is machine translated.

Technical specifications

  • Charging according to the CC-CV-characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 69 mm

Voltage

3.7 V

Capacity (mAh, Ah)

3400 mAh

Special-purpose battery features

Z solder tab

Max. charge voltage

4.2 V

Max. charging current

1625 mA

Discharge current (max.)

3.4 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

69 mm

(Ø)

18.5 mm

Weight

50 g

Content

1 pc(s)

Type

NCR18650B ZLF

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1693222 Panasonic NCR18650B ZLF Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.7 V 3400 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1693222 Panasonic NCR18650B ZLF Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.7 V 3400 mAh 1 pc(s)

Description

Powerful battery for industrial solutions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.67€ 32.86*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)