
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
5
7% = € 0.12
€ 1.55
10
10% = € 0.17
€ 1.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
Highlights & Details
GP 2/3 AAA NiMH battery GP40AAAM
- Capacity 400 mAh
- Flat-Top
Technical specifications
- Size
2/3 AAA
- Product type
Non-standard battery (rechargeable)
- Technology
NiMH
- Dim
(Ø x H) 10.2 mm x 29.3 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
400 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
1.5 V
- Max. charging current
400 mA
- Terminal voltage
0.9 V
- Discharge current (max.)
0.2 A
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Height
29.3 mm
- (Ø)
10.2 mm
- Weight
8 g
- Content
1 pc(s)
- Type
GPIND40AAAMB
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 1417759 GP GPIND40AAAMB Non-standard battery (rechargeable) 2/3 AAA Flat top NiMH 1.2 V 400 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1417759 GP GPIND40AAAMB Non-standard battery (rechargeable) 2/3 AAA Flat top NiMH 1.2 V 400 mAh 1 pc(s)
Description
High-quality special rechargeable battery for battery pack or industrial solutions.
This text is machine translated.
This text is machine translated.
Hints
This text is machine translated.








