
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
4% = € 0.90
€ 19.26
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 8 pc(s))
Total (€ 2.52 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
VOLTCRAFT NiMH AA batteries 2750 mAh, Set of 8
- Set of 8
- Capacity 2750 mAh
- Ideal for high power consumers
- Powerful and long life
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2750 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
260 g
- Content
8 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
VC-16044360
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208872 VOLTCRAFT VC-16044360 AA battery (rechargeable) NiMH 2750 mAh 1.2 V 8 pc(s)
Security datasheet
Security datasheet 3208872 VOLTCRAFT VC-16044360 AA battery (rechargeable) NiMH 2750 mAh 1.2 V 8 pc(s)
Description
Quality NiMH batteries for high power consumers such as Cameras, flashes, etc.
Scope of delivery
- 8x NiMH AA battery









