
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.18
€ 29.06
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Highlights & Details
Ansmann LR20 USB-C D battery (rechargeable) Li-ion 6000 mAh 1.5 V 2 pc(s)
- 2-pcs set
- With safety circuit
- Easy charging through USB thanks to the integrated USB-C charging ports
- Low self discharge
- High cycle stability
Technical specifications
- Size
D
- Product type
D battery (rechargeable)
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
6000 mAh
- Height
61 mm
- (Ø)
33 mm
- Content
2 pc(s)
- Alternative battery types
HR20
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
Show more
- Type
LR20 USB-C
- Rechargeable
Yes
- Dim
(Ø x H) 33 mm x 61 mm
Documents & Downloads
Datasheet
Datasheet 2888260 Ansmann LR20 USB-C D battery (rechargeable) Li-ion 6000 mAh 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2888260 Ansmann LR20 USB-C D battery (rechargeable) Li-ion 6000 mAh 1.5 V 2 pc(s)
Information
Test Summary Report 2888260 Ansmann LR20 USB-C D battery (rechargeable) Li-ion 6000 mAh 1.5 V 2 pc(s)
Description
High-quality Ansmann lithium rechargeable battery mono D with protective circuit. Stable voltage of 1.5 V for the complete application period.
Ideal suitable for use in remote controls, digital cameras, toys, torches, head lamps, Shaver, kitchen devices such as Milk frother, wall clocks, alarm clock, etc. Simple charging thanks to the integrated USB charging port, which enables charging laptops, power banks, USB charger, etc.
This text is machine translated.
Ideal suitable for use in remote controls, digital cameras, toys, torches, head lamps, Shaver, kitchen devices such as Milk frother, wall clocks, alarm clock, etc. Simple charging thanks to the integrated USB charging port, which enables charging laptops, power banks, USB charger, etc.
This text is machine translated.
Features
- Integrated protection circuit protects against overload, overload, short-circuit and deep discharge
- Max. endurance discharge current 2 A
- Very low self discharge and high energy efficiency
- High cycle stability
- Lightweight
- Energy 12 Wh
Scope of delivery
- 2× D Li-ion battery 6000 mAh, 2 in 1
- USB-C charging cable










