• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Endurance AA battery (rechargeable) NiMH 2300 mAh 1.2 V 4 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1970 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 1.75 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft Endurance NiMH Mignon batteries 2300 mAh, 4er

  • 2300 mAh
  • Quick charge capability.
  • Low self discharge

Technical specifications

  • Temperature range -20 to +65 °C
Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

2300 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

Endurance

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2542802 VOLTCRAFT Endurance AA battery (rechargeable) NiMH 2300 mAh 1.2 V 4 pc(s)

Description

The VOLTCRAFT Endurance battery combines the efficiency of a battery and the low self-discharge and shelf life of a battery. This means that after one year of storage the battery still has 85% of its original capacity. Thus, it is always ready for use over a longer period of time and need not be charged first. This increases the service life of the battery. Thanks to the high power and quick charging capability the Endurance also enables a continuous operation under the harshest conditions. Also the immediate readiness for deployment after the purchase is a great advantage. This is given, since the battery is fully charged and can be used immediately. Endurance is not only more favorable for you in the long term, but also protects the environment.

This text is machine translated.

Features

  • Minimal self-discharge
  • Comes preloaded
  • Long shelf life
  • After 1 year of storage for about 85% of the original capacity available
  • Fast charging
  • Recyclable
  • High charge and discharge cycles
  • High performance and efficiency

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.96*

More interesting products

(*All information is plus legal VAT)