
Number (Package size 4 pc(s))
Varta RECH.AC.Power AA2600mAh BLI4 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 4 pc(s)
Highlights & Details
- Ready to use
- Low self discharge
- High performance
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2600 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
RECH.AC.Power AA2600mAh BLI4
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 250992 Varta RECH.AC.Power AA2600mAh BLI4 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 250992 Varta RECH.AC.Power AA2600mAh BLI4 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 4 pc(s)
Conformity certificate
Conformity certificate 250992 Varta RECH.AC.Power AA2600mAh BLI4 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 4 pc(s)
Conformity certificate 250992 Varta RECH.AC.Power AA2600mAh BLI4 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 250992 Varta RECH.AC.Power AA2600mAh BLI4 AA battery (rechargeable) NiMH 2600 mAh 1.2 V 4 pc(s)











