
Number (Package size 4 pc(s))
Total (€ 3.25 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Varta RECH.AC.Power AAA800mAh BLI4 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
- Ready to use
- Minimal self-discharge
- High performance
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
800 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
HR03
- Type
RECH.AC.Power AAA800mAh BLI4
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 250767 Varta RECH.AC.Power AAA800mAh BLI4 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
Conformity certificate
Conformity certificate 250767 Varta RECH.AC.Power AAA800mAh BLI4 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
Conformity certificate 250767 Varta RECH.AC.Power AAA800mAh BLI4 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 250767 Varta RECH.AC.Power AAA800mAh BLI4 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
Description
It is already charged in the pack and can be used immediately. Conventional batteries lose much of their capacity very quickly due to storage only This issue could be reduced to a minimum by VARTA Ready2Use Once loaded these new batteries can have 80% of its original capacity after a year of storage . These batteries require a special charger and are best suited to all types of applications . From the wall clocks with a low power consumption to power-hungry digital cameras, Ready2Use is a reliable energy solution.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 57.96*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































