
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
VARTA Power Micro battery Ready2Use 800 mAh, 2
- ready to use
- Minimal self-discharge
- High performance
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
800 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
2 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
RECH.AC.Power AAA800mAh BLI2
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 251395 Varta RECH.AC.Power AAA800mAh BLI2 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Conformity certificate
Conformity certificate 251395 Varta RECH.AC.Power AAA800mAh BLI2 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Conformity certificate 251395 Varta RECH.AC.Power AAA800mAh BLI2 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 251395 Varta RECH.AC.Power AAA800mAh BLI2 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 2 pc(s)
Description
Is already charged out of the package and can be used immediately. Conventional batteries lose only by the storage very rapidly much of their capacity. VARTA Ready2Use this problem could be reduced to a minimum. Once loaded these new batteries can have still 80% of its original capacity after one year of storage. These batteries require no special charger and are best suited for all types of applications. From the clock with low power consumption up to the power-hungry digital camera Ready2Use is a reliable energy solution.
Hints
According BattG may NiCd batteries exclusively for cordless power tools are used in medical, emergency and alarm systems. This text is machine translated.
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















