
Highlights & Details
Varta RECH.AC.PowerAAA1000mAh BLI2 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 2 pc(s)
- 1000 mAh
- Set of 2
- Perfect for high-current consumers.
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1000 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
13 g
- Content
2 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
RECH.AC.PowerAAA1000mAh BLI2
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 250541 Varta RECH.AC.PowerAAA1000mAh BLI2 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 250541 Varta RECH.AC.PowerAAA1000mAh BLI2 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 2 pc(s)
Conformity certificate
Conformity certificate 250541 Varta RECH.AC.PowerAAA1000mAh BLI2 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 2 pc(s)
Conformity certificate 250541 Varta RECH.AC.PowerAAA1000mAh BLI2 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 250541 Varta RECH.AC.PowerAAA1000mAh BLI2 AAA battery (rechargeable) NiMH 1000 mAh 1.2 V 2 pc(s)
Description
Features
- High performance
- Minimal self-discharge
- Ready to use immediately
Frequently Bought Together
(*All information is plus legal VAT)€ 54.96*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































