
Number
Highlights & Details
"Action free charger" 4 x ReCyko AAA battery 850 mAh including USB charger GP B441
- 4x ReCyko Micro battery 850mAh
- With 6 bits. B441 battery charger
- Charging in 3 hours
- Suitable for AA and AAA
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
850 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
1 Set
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
"Aktion Gratis Ladegerät" USB-Modell Ladegerät GP B441 inkl. 4x AAA-Akku
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 3207188 GP "Aktion Gratis Ladegerät" USB-Modell Ladegerät GP B441 inkl. 4x AAA-Akku AAA battery (rechargeable) NiMH 850 mAh 1.2
User & Safety Instructions
User & Safety Instructions 3207188 GP "Aktion Gratis Ladegerät" USB-Modell Ladegerät GP B441 inkl. 4x AAA-Akku AAA battery (rechargeable) NiMH 850 mAh 1.2
Description
B441 battery charger
A compact charging unit with intelligent safety and technical features that simultaneously charge up to 4 AA or AAA batteries. In 3 hours, the device charges 4 850 mAh AAA rechargeable batteries via a USB port. The charging progress can be tracked via the LED display. It shows the charging status as well as whether disposable or bad batteries were inserted. A new feature with this charger is the function "Battery status check". With this function, you can quickly and easily check whether your batteries are still sufficiently charged or need to be recharged. You can thus avoid unexpected situations with flat batteries and avoid unnecessary charging of your batteries. Other safety features include automatic power-cut timer and DV full charge detection to help prevent overcharging, over-voltage and short circuits, and battery life degradation.
This text is machine translated.
Scope of delivery
- 4x GP ReCyko batteries pre-charged AAA 850mAh**
- 1x daily charger (USB) B441
- 1x micro USB charging cable
- 1x user manual












