• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta RECH.AC.PowerAAA550mAh Bli 4 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

288 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VARTA Micro battery Ready2Use 550 mAh, 4

  • ready to use
  • Minimal self-discharge
  • High performance

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

550 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

RECH.AC.PowerAAA550mAh Bli 4

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 1424867 Varta RECH.AC.PowerAAA550mAh Bli 4 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1424867 Varta RECH.AC.PowerAAA550mAh Bli 4 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)

Conformity certificate

Conformity certificate 1424867 Varta RECH.AC.PowerAAA550mAh Bli 4 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)

Security datasheet

Security datasheet 1424867 Varta RECH.AC.PowerAAA550mAh Bli 4 AAA battery (rechargeable) NiMH 550 mAh 1.2 V 4 pc(s)

Description

Is already charged out of the package and can be used immediately. Conventional batteries lose only by the storage very rapidly much of their capacity. VARTA Ready2Use this problem could be reduced to a minimum. Once loaded these new batteries can have still 80% of its original capacity after one year of storage. These batteries require no special charger and are best suited for all types of applications. From the clock with low power consumption up to the power-hungry digital camera Ready2Use is a reliable energy solution.

Hints

According BattG may NiCd batteries exclusively for cordless power tools are used in medical, emergency and alarm systems. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.96*

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)