
Number (Package size 4 pc(s))
Total (€ 1.15 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
VOLTCRAFT NiMH AA battery 1100 mAh, 4er set
- 1100 mAh capacityPowerful and durable4-pack set
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1100 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542801 VOLTCRAFT HR06 AA battery (rechargeable) NiMH 1100 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 2542801 VOLTCRAFT HR06 AA battery (rechargeable) NiMH 1100 mAh 1.2 V 4 pc(s)
Description
VOLTCRAFT NiMH rechargeable batteries are recommended if you need rechargeable batteries with extremely high capacity and performance. The latest production techniques and state-of-the-art rechargeable-battery technology guarantee this high quality standard.
This text is machine translated.
This text is machine translated.










