
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
5
7% = € 0.68
€ 8.56
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 2.31 / piece)
€ 9.24
plus VAT.
14 days return policy included
Highlights & Details
VOLTCRAFT AA rechargeable battery (Ready to use) NiMH 2400 mAh 1.2 V 4 pc(s)
- Ni-MH rechargeable battery
- Set of 4
- Ready to use immediately
- Minimal self-discharge
Technical specifications
- Ready to use
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2400 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
30 g
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
VC-17275455
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3455091 VOLTCRAFT AA battery (rechargeable) NiMH 2400 mAh 1.2 V Ready to use 4 pc(s)
Security datasheet
Security datasheet 3455091 VOLTCRAFT AA battery (rechargeable) NiMH 2400 mAh 1.2 V Ready to use 4 pc(s)
Description
Scope of delivery
- 4x NiMH 2400 mAh Mignon battery, size AA










