
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
5% = € 0.71
€ 13.57
5
7% = € 0.99
€ 13.29
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
Energizer PowerPlus NiMH AA batteries 2000 mAh, 4
Highlights & Details
- Capacity 2000 mAh
- durable performance
- Pre-charged and ready to use
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2000 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Power Plus HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 1439154 Energizer Power Plus HR06 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 4 pc(s)
Security datasheet
Security datasheet 1439154 Energizer Power Plus HR06 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 4 pc(s)
Description
Energizer Power Plus is the ideal choice for devices with moderate energy requirements. The battery can be recharged many times and thus protects the environment and your wallet over batteries.
Hints
This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.















