• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3000 mAh 1 pc(s)

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1555 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT rechargable battery 18650 Li-ion 3.6 V 3000 mAh

  • Li-ion rechargeable battery
  • Capacity 3000 mAh

Technical specifications

  • Continuous discharge: 0.2C
  • Min. temperature (Charge): 0-45 °C
  • Max. temperature (Discharge): -20-60 °C
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.25 mm x 64.95 mm

Voltage

3.6 V

Capacity (mAh, Ah)

3000 mAh

Special-purpose battery features

Flat top

Max. charge voltage

4.2 V

Max. charging current

6 A

Discharge current (max.)

20 A

Height

64.95 mm

(Ø)

18.25 mm

Weight

47 g

Content

1 pc(s)

Type

VC-17665990

Rechargeable

Yes

Integrated surge protection

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3533198 VOLTCRAFT Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3000 mAh 1 pc(s)

Security datasheet

Security datasheet 3533198 VOLTCRAFT Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3000 mAh 1 pc(s)

Description

Scope of delivery

  • 18650 Li-ion battery 3000 mAh

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)