• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NCR18650B Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3200 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 20.99
-33 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic Li-Ion Battery 18650

  • Capacity 3400 mAh
  • Temperature range -20 to +60 ° C

Technical specifications

  • Charging according to the CC-CV-characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 65 mm

Voltage

3.7 V

Capacity (mAh, Ah)

3200 mAh

Max. charge voltage

4.2 V

Max. charging current

1625 mA

Discharge current (max.)

3.4 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

65 mm

(Ø)

18.5 mm

Weight

48 g

Content

1 pc(s)

Type

NCR18650B

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1436402 Panasonic NCR18650B Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3200 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1436402 Panasonic NCR18650B Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3200 mAh 1 pc(s)

Description

Powerful battery for industrial solutions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.66€ 83.85*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)