• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVE INR18650/33V Non-standard battery (rechargeable) 18650 Flat top, High current loading Li-ion 3.6 V 3200 mAh 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVE INR18650/33V

  • High yieldLow internal resistanceStable voltage

Technical specifications

Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.3 mm x 65 mm

Voltage

3.6 V

Capacity (mAh, Ah)

3200 mAh

Special-purpose battery features

Flat top

High current loading

Max. charge voltage

4.2 V

Max. charging current

3100 mA

Terminal voltage

2.5 V

Discharge current (max.)

10 A

Continuous discharge

1550 mA

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

65 mm

(Ø)

18.3 mm

Weight

46 g

Content

1 pc(s)

Type

INR18650/33V

Rechargeable

Yes

Integrated surge protection

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2618353 EVE INR18650/33V Non-standard battery (rechargeable) 18650 Flat top, High current loading Li-ion 3.6 V 3200 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618353 EVE INR18650/33V Non-standard battery (rechargeable) 18650 Flat top, High current loading Li-ion 3.6 V 3200 mAh 1 pc(s)

Description

Due to its small size, low weight and extremely high power density, the batteries are used in numerous areas: LED flashlights, digital cameras, notebooks, power tools, power tools, Medical technology, e-cigarettes, e-bike batteries, e-mobility etc.You benefit from their rechargeable batteries and their high energy density. The device can be used longer without recharging or changing the batteries. With Li-Ion technology, the memory effect remains: The specified capacity always remains.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)