
Number
Highlights & Details
LiNiMnCo02 battery
- High discharge currents
- Raw cell
- Thermally stable and high energy density
Technical specifications
- Charging according to CC-CV characteristic curve
- Size
21700
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 20.25 mm x 70.8 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
4900 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.2 V
- Max. charging current
4900 mA
- Terminal voltage
2.5 V
- Discharge current (max.)
14.7 A
- Continuous discharge
9.8 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Height
70.8 mm
- (Ø)
20.25 mm
- Weight
69 g
- Content
1 pc(s)
- Type
INR21700-50E
- Rechargeable
Yes
- Integrated surge protection
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2114678 Samsung INR21700-50E Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.6 V 4900 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2114678 Samsung INR21700-50E Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.6 V 4900 mAh 1 pc(s)
Description
This text is machine translated.





