• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 18650 12.60 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3500 mAh 1 pc(s)

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1055 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Li-ion battery 18650

  • Li-ion 18650 battery 3.6V 3500mAh (12.6Wh)
  • 4-way safety thanks to protective electronics
  • Temperature resistant from 0°C up to 60°C
  • Four warning shields with symbols and text: 'Deep Discharge', 'Overload', 'Short Circuit', 'Overcharging'. Background shows fire and sparks.

Technical specifications

  • Charging according to the CC-CV-characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 70 mm

Voltage

3.7 V

Capacity (mAh, Ah)

3500 mAh

Max. charge voltage

4.2 V

Max. charging current

1700 mA

Terminal voltage

2.75 V

Discharge current (max.)

5 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

19 mm

Height

70 mm

Depth

7.000 cm

(Ø)

18.5 mm

Weight

55 g

Content

1 pc(s)

Type

18650 12.60 Wh

Rechargeable

Yes

Integrated surge protection

Yes

Factory colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1682008 Ansmann 18650 12.60 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3500 mAh 1 pc(s)

Information

Test Summary Report 1682008 Ansmann 18650 12.60 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3500 mAh 1 pc(s)

Conformity certificate

Conformity certificate 1682008 Ansmann 18650 12.60 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3500 mAh 1 pc(s)

Security datasheet

Security datasheet 1682008 Ansmann 18650 12.60 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3500 mAh 1 pc(s)

Warranty Terms

Warranty Terms 1682008 Ansmann 18650 12.60 Wh Non-standard battery (rechargeable) 18650 Li-ion 3.7 V 3500 mAh 1 pc(s)

Description


Perfect protection thanks to Safety Board
The integrated safety board protects the cell from overcharging, overload, short-circuit or deep discharge. Thus, the battery is perfectly protected against incorrect handling, was a guarantee of a long life.
High energy level
Compared to conventional NiMH batteries, Li-Ion technology has almost twice the energy density with the same size.
Low weight, low self-discharge and high cycle stability
The ANSMANN 18650 Li-Ion battery is extremely long-lasting and can be charged up to 1000 times even under harsh conditions of use. Due to the very low self-discharge, the battery keeps its energy for a long period of time even when not in use. In addition, the weight of the Li-Ion cell is much lower than conventional battery technologies (e.g. NiCd/NiMH/PB) with the same performance.
Multiple application options
The high-quality lithium-ion battery from ANSMANN is ideal for use in modern devices such as LED flashlights, head lamps, e-cigarettes, laser pens etc. The cell has a capacity of 3500 mAh and is thus ideal for "power guzzlers" with hohem requirements. In addition, the battery can be used over a wide temperature range of -20°C to +60°C.

This text is machine translated.

Scope of delivery

  • 1x 18650 Li-Ion battery 3500 mAh

Hints

Due to the integrated protective circuit, the dimensions of the cell are approx. 3-4mm longer than unprotected 18650er Li-Ion batteries.
Please do not confuse this with a standard AA rechargeable battery, these are smaller than the 18650er cells.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)