
Number
Highlights & Details
Renata lithium polymer battery ICP606168PRT
- Minimal self-discharge
- high efficiency
Technical specifications
- 3 Cable: Red +, black-and-white NTC-cable for temperature measurement
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 62 x 6.3 x 71 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
2800 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
2700 mA
- Terminal voltage
3 V
- Discharge current (max.)
2.24 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
62 mm
- Height
6.3 mm
- Depth
71 mm
- Weight
70 g
- Content
1 pc(s)
- Type
ICP606168PRT
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 1214021 Renata ICP606168PRT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 2800 mAh 1 pc(s)
Information
Information 1214021 Renata ICP606168PRT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 2800 mAh 1 pc(s)
Security datasheet
Security datasheet 1214021 Renata ICP606168PRT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 2800 mAh 1 pc(s)












