• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fenix Light ARB-L18-2600 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 2600 mAh 1 pc(s)

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fenix ​​18650 Li-ion battery 2500 mAh

  • Capacity 2500 mAh

Technical specifications

Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 69.5 mm

Voltage

3.6 V

Capacity (mAh, Ah)

2600 mAh

Special-purpose battery features

Flat top

Max. charge voltage

4.2 V

Terminal voltage

3 V

Discharge current (max.)

5.4 A

Height

69.5 mm

(Ø)

18.5 mm

Content

1 pc(s)

Type

ARB-L18-2600

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1205976 Fenix Light ARB-L18-2600 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 2600 mAh 1 pc(s)

Description

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)