
Number
Highlights & Details
Renata lithium polymer battery ICP543759PMT
- Minimal self-discharge
- high efficiency
Technical specifications
- Size
Prismatic
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 37.5 x 5.95 x 61 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
1320 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
1320 mA
- Terminal voltage
3 V
- Discharge current (max.)
1.32 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
37.5 mm
- Height
5.95 mm
- Depth
61 mm
- Weight
26 g
- Content
1 pc(s)
- Type
ICP543759PMT
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 252035 Renata ICP543759PMT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 1320 mAh 1 pc(s)
Information
Test Summary Report 252035 Renata ICP543759PMT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 1320 mAh 1 pc(s)
Security datasheet
Security datasheet 252035 Renata ICP543759PMT Non-standard battery (rechargeable) Prismatic Cable LiPo 3.7 V 1320 mAh 1 pc(s)











