• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emmerich LI26650 Non-standard battery (rechargeable) 26650 Cable Li-ion 3.7 V 4500 mAh 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emmerich Li-Ion battery 26650 cable

  • Capacity 4500 mAh
  • Connection via cable
  • Incl. suppressor

Technical specifications

Size

26650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 27 mm x 70 mm

Voltage

3.7 V

Capacity (mAh, Ah)

4500 mAh

Special-purpose battery features

Cable

Max. charge voltage

4.2 V

Max. charging current

2500 mA

Terminal voltage

3 V

Discharge current (max.)

9.5 A

Continuous discharge

4.5 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

70 mm

(Ø)

27 mm

Weight

30 g

Content

1 pc(s)

Type

LI26650

Rechargeable

Yes

Integrated surge protection

Yes

Documents & Downloads

Datasheet

Datasheet 1221200 Emmerich LI26650 Non-standard battery (rechargeable) 26650 Cable Li-ion 3.7 V 4500 mAh 1 pc(s)

Security datasheet

Security datasheet 1221200 Emmerich LI26650 Non-standard battery (rechargeable) 26650 Cable Li-ion 3.7 V 4500 mAh 1 pc(s)

Description

This text is machine translated.

Emmerich Li-ion battery meet the highest quality standards and offer high reliability. With protective circuit prevents a total discharge or overload. In addition, the rechargeable battery, if the consumer separates the protective circuit no energy is needed.

Features

  • Protective
  • charge after CCCV characteristic
  • Minimal self-discharge
  • High energy density

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)