• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP403035 Battery pack x Non-standard rechargeable LiPo 3.7 V 400 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP403035
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • Capacity 400 mAh
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: JST SYP-02T-1
  • Cable length: 150 mm.
  • Length: 35 mm
  • Width 30 mm
  • Height: 4 mm
  • Net weight: 9.5 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

400 mAh

Technology

LiPo

Length

35 mm

Width

30 mm

Height

4 mm

Weight

9.5 g

Content

1 pc(s)

Manufacturer part #

AKY0386

Type

LP403035

Rechargeable

Yes

Dim

(L x W x H) 35 x 30 x 4 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385833 Akyga LP403035 Battery pack x Non-standard rechargeable LiPo 3.7 V 400 mAh

User & Safety Instructions

User & Safety Instructions 3385833 Akyga LP403035 Battery pack x Non-standard rechargeable LiPo 3.7 V 400 mAh

Description

The lithium polymer battery is a power source with wide application and high quality. It has a nominal voltage of 3.7 V and a capacity of 400 mAh. Rechargeable batteries are Ideal for supplying power to all types of portable devices in different shapes and sizes, thanks to the technology used. This rechargeable battery features PCM protection against overcharging, short circuit or excessive discharge. To facilitate the installation of the battery, two 150 mm long cables are completed with a 2.54 JST connector and 2 pins.

Incorrect use can lead to battery damage. Read the instructions before assembly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)