• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga LP123497 Battery pack x Non-standard rechargeable LiPo 3.7 V 4500 mAh

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Manufacturer name: LP123497
  • Product type: Lithium polymer battery
  • Voltage: 3.7 V
  • 4500 mAh capacity
  • PCM fuse
  • Lead: Wires, connector + socket
  • Connector type 2.54 JST, 2 pin
  • Connector part number: SYP-02T-1
  • Cable length: 150 mm.
  • Length: 97 mm
  • Width 34 mm
  • Height: 12 mm
  • Net weight: 84 g
Product type

Battery pack

Size

Non-standard rechargeable

Voltage

3.7 V

Capacity (mAh, Ah)

4500 mAh

Technology

LiPo

Length

97 mm

Width

34 mm

Height

12 mm

Weight

84 g

Content

1 pc(s)

Manufacturer part #

AKY0829

Type

LP123497

Rechargeable

Yes

Dim

(L x W x H) 97 x 34 x 12 mm

Connector

JST connector

Documents & Downloads

Datasheet

Datasheet 3385864 Akyga LP123497 Battery pack x Non-standard rechargeable LiPo 3.7 V 4500 mAh

User & Safety Instructions

User & Safety Instructions 3385864 Akyga LP123497 Battery pack x Non-standard rechargeable LiPo 3.7 V 4500 mAh

Description

The Akyga® AKY0829 LP123497 lithium polymer battery is a reliable cell with a capacity of 4500 mAh and a voltage of 3.7 V. Thanks to its high capacity, it is Ideal for supplying power to devices that require long-term operation, such as multimedia devices or medical devices. The product is characterized by its modern design and its easy handling in a variety of applications.

Advanced lithium polymer technology

The Akyga® Li-Po battery AKY0829 uses the modern lithium polymer technology, which ensures high performance and long life. As there is no memory effect, the capacity of 4500 mAh can be fully used with each charging cycle. Its flat profile with a thickness of just 1.2 mm makes it Ideal for devices with limited installation space.

Safety with PCM protection

The battery is equipped with an advanced PCM circuit (Protection Circuit Module), which protects the cell from overloading, overcharging and short-circuit. This reliable solution increases operational reliability and ensures the long-term performance of the battery, even under demanding conditions.

Easy installation and universal connection

The Akyga® AKY0829 has 150 mm long cables that are terminated with a JST connector. This allows the battery to be installed quickly and easily without the need for soldering. The universal plug enables the easy integration into a variety of devices and increases the versatility of the application.

versatile applications

The Li-Po battery LP123497 is Ideal for supplying power to portable devices, remote controlled systems, intelligent solutions or multimedia devices. Its high capacity ensures a stable and long-lasting performance and makes it the ideal choice for demanding users.

Environment-friendly and reusable cell

Akyga® AKY0829 is a reusable battery that combines high performance with eco-friendliness. The absence of electrolytes and carbon-containing materials in their composition makes them environmentally friendly, and their low self-discharge rate allows long storage without losing its properties. The product is in line with the principles of sustainability and offers users a practical, sustainable and environmentally friendly energy solution.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)